- 홈 ›
- All Products›
- 1-282002-8
1-282002-8
TE Connectivity / AMP Brand
MONO-SHAPE MK I TAB CONN ASSY
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명
+
MONO-SHAPE MK I TAB CONN ASSY
Search Keywords: 12820028
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:1-282002-8
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1625 -
UL Flammability Rating:UL 94V-2
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
-
Number of Positions:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Tray
-
Shielded:No
-
UL Rating:Recognized
-
Mating Alignment:With
-
Number of Cavities:2
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):16 A
-
Mating Retention Type:Locking Latch
-
Housing Color:Green
-
Operating Voltage:380 VAC
-
Mating Retention:With
-
Circuit Application:Power
-
Housing Material:PA 6.6
-
Wire Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Number of Rows:1
-
Mating Alignment Type:Polarization
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Wire Size:20 – 15 AWG, .5 – 1.5 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.55 in, 14 mm
-
Contact Type:Receptacle
-
Product Length:.39 in, 9.9 mm
-
Contacts Preloaded:Yes
-
Agency/Standard:UL , VDE
-
Compatible With Discrete Wire Type:Stranded
-
Connector Height:.964 in, 24.5 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
1625
14 Weeks
배송 가능
9. 11. 26
PRICE (USD)
수량
Unit Price
1,625
$0.4570
3,250
$0.2812
4,875
$0.2227
6,500 +
$0.2182
Click for Quote
Log in
특별 가격 잠금 해제