Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-282002-7 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

AMP MONO-SHAPE TAB CONN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AMP MONO-SHAPE TAB CONN
Search Keywords: 12820027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-282002-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Connector Product Type:
    Connector Assembly
  • Operating Voltage:
    380 VAC
  • Connector System:
    Wire-to-Board
  • Sealable:
    No
  • Packaging Method:
    Tray
  • Wire Contact Termination Area Plating Material:
    Tin
  • Connector & Housing Type:
    Receptacle
  • Contact Current Rating (Max):
    16 A
  • Mating Alignment:
    With
  • Shielded:
    No
  • Mating Alignment Type:
    Polarization
  • Mating Retention:
    With
  • Number of Positions:
    2
  • Number of Rows:
    1
  • Mating Retention Type:
    Locking Latch
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Retention Within Housing:
    With
  • Housing Color:
    Natural
  • Contact Mating Area Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-2
  • Number of Cavities:
    2
  • UL Rating:
    Recognized
  • Circuit Application:
    Power
  • Housing Material:
    PA 6.6
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Centerline (Pitch):
    .197 in, 5 mm
  • Wire Size:
    20 – 15 AWG, .5 – 1.5 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Compatible With Discrete Wire Type:
    Stranded
  • Agency/Standard:
    UL , VDE
  • Product Length:
    .39 in, 9.9 mm
  • Contact Layout:
    Inline
  • Connector Height:
    .964 in, 24.5 mm
  • Product Width:
    .55 in, 14 mm
  • Approved Standards:
    UL E28476
  • Contact Type:
    Receptacle
  • Contacts Preloaded:
    Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
6500
20 Weeks can ship 11/4/24
Backorder
Qty
Unit Price
6,500
€0.5028
13,000
€0.2662
19,500
€0.1873
26,000 +
€0.1836
Click for Quote
Log in to unlock special pricing