- Home ›
- All Products›
- 1-281839-5
TE Connectivity / AMP Brand
1-281839-5
HOUSING HE13 HE14 COSI 2X15 P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HOUSING HE13 HE14 COSI 2X15 P
Search Keywords: 12818395
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-281839-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Connector System: | Wire-to-Board |
| Connector Product Type: | Housing |
| Packaging Method: | Package |
| Packaging Quantity: | 500 |
| Circuit Application: | Signal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Number of Positions: | 30 |
| Contact Base Material: | Phosphor Bronze |
| Panel Mount Feature: | Without |
| Number of Rows: | 2 |
| Connector & Housing Type: | Receptacle |
| Contact Type: | Socket |
| Contact Layout: | Inline |
| Housing Material: | PBT GF |
| PCB Mount Retention: | Without |
| Housing Entry Configuration: | Both Ends Closed |
| Sealable: | No |
| Contact Current Rating (Max): | 3 A |
| Mating Retention: | With |
| UL Flammability Rating: | UL 94V-0 |
| Strain Relief: | Without |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Connector Height: | .591 in, 15 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Wire Size: | 28 – 24 AWG, .08 – .22 mm² |
| Connector Length: | 1.5 in, 38.1 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Blue |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-281839-5 RoHS compliant?
Yes, 1-281839-5 is RoHS compliant.
What is the lead time for 1-281839-5?
The standard lead time for 1-281839-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
875
$1.159
1,750
$0.713
2,625
$0.565
3,500 +
$0.554
Click for Quote
Log in
to unlock special pricing