- Home ›
- All Products›
- 1-281838-8
1-281838-8
TE Connectivity / AMP Brand
HOUSING HE13 HE14 COSI 18 P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING HE13 HE14 COSI 18 P
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 18
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 12818388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-281838-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:18
-
Housing Entry Configuration:Both Ends Closed
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:500
-
Housing Material:PBT GF
-
Number of Rows:1
-
Connector Product Type:Housing
-
Circuit Application:Signal
-
Strain Relief:Without
-
Packaging Method:Package
-
Sealable:No
-
PCB Mount Retention:Without
-
Contact Layout:Inline
-
Connector & Housing Type:Receptacle
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Panel Mount Feature:Without
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Length:1.8 in, 45.72 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Size:28 – 24 AWG, .08 – .22 mm²
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Height:.591 in, 15 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
375
$2.45
750
$1.51
1,125
$1.20
1,500 +
$1.17
Click for Quote
Log in
to unlock special pricing