Image is representational - see mfr. specs

HOUSING HE13 HE14 COSI 15 P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
HOUSING HE13 HE14 COSI 15 P
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 15
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 12818385
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-281838-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Connector Product Type:
    Housing
  • Circuit Application:
    Signal
  • Packaging Quantity:
    500
  • Number of Positions:
    15
  • Housing Entry Configuration:
    Both Ends Closed
  • Mating Retention:
    With
  • Panel Mount Feature:
    Without
  • Housing Material:
    PBT GF
  • Sealable:
    No
  • Connector & Housing Type:
    Receptacle
  • Contact Type:
    Socket
  • UL Flammability Rating:
    UL 94V-0
  • Contact Base Material:
    Phosphor Bronze
  • PCB Mount Retention:
    Without
  • Strain Relief:
    Without
  • Contact Current Rating (Max):
    3 A
  • Packaging Method:
    Package
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Number of Rows:
    1
  • Contact Layout:
    Inline
  • Connector System:
    Wire-to-Board
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Connector Height:
    .591 in, 15 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Wire Size:
    28 – 24 AWG, .08 – .22 mm²
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Connector Length:
    1.5 in, 38.1 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
1,500
$1.074
3,000
$0.661
4,500
$0.523
6,000 +
$0.513
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!