- Home ›
- All Products›
- 1-281739-8
1-281739-8
TE Connectivity / AMP Brand
HEADER HE14 STRAIGHT 2X18 P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEADER HE14 STRAIGHT 2X18 P
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 36
- Number of Rows = Dual
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 12817398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-281739-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Rows:2
-
Contact Underplating Material:Nickel
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Length:7 mm
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Housing Material:High Temperature Thermoplastic
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:31 µin, .8 µm
-
Connector Mounting Type:Board Mount
-
Insulation Resistance:1000 MΩ
-
UL Flammability Rating:UL 94V-0
-
Dielectric Withstanding Voltage (Max):500 V
-
Termination Post & Tail Length:2.9 mm
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Packaging Quantity:500
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:With
-
Number of Positions:36
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Square
-
Header Type:Partially Shrouded
-
Primary Product Color:Blue
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Packaging Type:Package
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$10.93
250
$6.73
375
$5.33
500 +
$5.22
Click for Quote
Log in
to unlock special pricing