- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-281739-2
1-281739-2
TE Connectivity / AMP Brand
HEADER HE14 STRAIGHT 2X12 P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEADER HE14 STRAIGHT 2X12 P
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 12817392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-281739-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,732
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$5.78
50
$5.76
125
$5.75
250
$3.54
375
$2.80
500 +
$2.74
Click for Quote
Log in
to unlock special pricing