- Home ›
- All Products›
- 1-281698-5
TE Connectivity / AMP Brand
1-281698-5
HEADER HE14 RA 15 P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HEADER HE14 RA 15 P
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 15
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 12816985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-281698-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Panel Mount Feature:Without
-
PCB Mount Orientation:Right Angle
-
Connector Contact Load Condition:Fully Loaded
-
Dielectric Withstanding Voltage (Max):500 V
-
Number of Rows:1
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:High Temperature Thermoplastic
-
Insulation Resistance:1000 MΩ
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Termination Post & Tail Length:2.9 mm
-
Contact Type:Pin
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:15
-
Contact Mating Area Length:7 mm
-
Mating Retention:With
-
Packaging Quantity:500
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material Thickness:31 µin, .8 µm
-
Contact Current Rating (Max):3 A
-
Contact Shape & Form:Square
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Mating Alignment:With
-
Packaging Type:Package
-
Primary Product Color:Blue
-
Mating Alignment Type:Polarization
-
Header Type:Partially Shrouded
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-281698-5 RoHS compliant?
Yes, 1-281698-5 is RoHS compliant.
What is the lead time for 1-281698-5?
The standard lead time for 1-281698-5 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
375
$9.72
750
$5.15
1,125
$3.62
1,500 +
$3.55
Click for Quote
Log in
to unlock special pricing