- Home ›
- All Products›
- 1-280530-3
1-280530-3
TE Connectivity / AMP Brand
MOD 2 RECPT SNAP IN RIG TO LEF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD 2 RECPT SNAP IN RIG TO LEF
Search Keywords: 12805303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-280530-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
20000 -
Packaging Quantity:20000
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material Thickness:15 µin
-
Contact Base Material:Phosphor Bronze
-
Connector System:Wire-to-Board
-
Contact Type:Socket
-
Circuit Application:Signal
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Wire Insulation Support:With
-
Compatible With Wire & Cable Type:Discrete Wire
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Wire Size:26 – 22 AWG, 254.1 – 642.5 CMA, .12 – .4 mm²
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10,000
$0.2589
20,000
$0.1371
30,000
$0.0965
40,000 +
$0.0945
Click for Quote
Log in
to unlock special pricing