- Home ›
- All Products›
- 1-280001-1
1-280001-1
TE Connectivity / AMP Brand
250 FASTON,REC.,14-17 AWG,BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
250 FASTON,REC.,14-17 AWG,BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 12800011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-280001-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Connection Capacity:Single
-
Packaging Quantity:7000
-
Wire Insulation Support:With
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Line:Premier
-
Insertion Force:Normal
-
Terminal Orientation:Straight
-
Mating Retention Type:Locking Lance
-
Barrel Type:Open
-
Terminal Plating Material:Unplated
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:17 – 14 AWG, 1 – 2.5 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Product Length:.748 in, 19 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,000
Can Ship immediately
You may purchase all in-stock quantity of 7,000
Stock lot only:
7000
MOQ for In Stock Qty:
525000
MOQ for out of Stock Qty:
525000
Order Increment:
7000
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$0.0484
525,000 +
$0.0440
Click for Quote
Log in
to unlock special pricing