- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1274824-2
1274824-2
TE Connectivity / AMP Brand
3 PORT SMT QSL RECPT W/FLANGE,
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3 PORT SMT QSL RECPT W/FLANGE,
Product Highlights:
- Connector
- 3 Ports
- Receptacle
- With Flange
- Antenna Module Assembly = Without
Search Keywords: 12748242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1274824-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
270 -
Type:QSL
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-40 to 85 °C
-
Dimension:31.1 x 12.48 x 9.93 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
203
74 Weeks
can ship
11/1/27
Price (USD)
Qty
Unit Price
203
$27.01
405
$14.29
608
$9.82
810 +
$9.62
Click for Quote
Log in
to unlock special pricing