- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1274574-6
1274574-6
TE Connectivity / AMP Brand
COMM BNC PLUG, LEAD FREE
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
COMM BNC PLUG, LEAD FREE
Search Keywords: 12745746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1274574-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:27.68 x 14.52 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.