- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1274574-5
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
1274574-5
BNC RF Connectors
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
BNC RF Connectors
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 12745745
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1274574-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
Supplier's Standard Package:
|
100 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 27.68 x 14.52 mm |
Product Guides
+
Frequently Asked Questions
Is 1274574-5 discontinued?
Yes, 1274574-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1274574-5 RoHS compliant?
Yes, 1274574-5 is RoHS compliant.
What is the lead time for 1274574-5?
The standard lead time for 1274574-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.