- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1274574-3
1274574-3
TE Connectivity / AMP Brand
BNC RF Connectors
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
BNC RF Connectors
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 12745743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1274574-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:27.68 x 14.52 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.