Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1274571-1

JACK, VERTICAL, PCB, MINI BNC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
JACK, VERTICAL, PCB, MINI BNC
Product Highlights:
  • Connector
  • Connector Type = Mini BNC
  • Jack
  • Terminate To Printed Circuit Board
  • Not Stacked
Search Keywords: 12745711
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1274571-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    56
  • Type:
    Mini-BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 2 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    7.54 x 7.54 x 11.45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1274571-1 RoHS compliant?
Yes, 1274571-1 is RoHS compliant.
What is the lead time for 1274571-1?
The standard lead time for 1274571-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1792
Order Increment:
56
15 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,792
$7.50
3,584
$3.83
5,376
$2.61
7,168 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!