- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1274568-3
TE Connectivity / AMP Brand
1274568-3
PLUG KIT, STRAIGHT, MINI BNC
View Datasheet Accessories Notify Me
- Connector Kit
- Connector Type = Mini BNC
- Bulkhead Jack
- Terminate To Coaxial Cable
- Not Stacked
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1274568-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:RG179/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 85 °C
-
Dimension:26.92 mm
-
This product is discontinued, but still in stock.