- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1274568-1
TE Connectivity / AMP Brand
1274568-1
BULKHEAD JACK KIT, STRAIGHT, M
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Connector Type = Mini BNC
- Bulkhead Jack
- Terminate To Coaxial Cable
- Not Stacked
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1274568-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Mini-BNC |
| Impedance: | 75 Ohm |
| Operating Frequency: | 0 to 2 Hz to GHz |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | 735A Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 26.92 mm |
-
This product is discontinued, but still in stock.