- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1274566-1
TE Connectivity / AMP Brand
1274566-1
PLUG KIT, RIGHT ANGLE, MINI BN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1274566-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Mini-BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG735A Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 85 °C
-
Dimension:22.73 x 11.56 mm
-
This product is discontinued, but still in stock.