Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1274563-3

PLUG KIT, STRAIGHT, MINI BNC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
PLUG KIT, STRAIGHT, MINI BNC
Product Highlights:
  • Connector Kit
  • Connector Type = Mini BNC
  • Plug
  • Terminate To Coaxial Cable
  • Not Stacked
Search Keywords: 12745633
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1274563-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Mini-BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 2 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG179 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    27.69 x 11.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1274563-3 discontinued?
Yes, 1274563-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1274563-3 RoHS compliant?
No, 1274563-3 is not RoHS compliant.
What is the lead time for 1274563-3?
The standard lead time for 1274563-3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
5 Weeks can ship 12/4/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$29.07
400
$15.34
600
$10.55
800 +
$10.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!