- Home ›
- All Products›
- 1274315-1
1274315-1
TE Connectivity / AMP Brand
BNC JACK, NONSWITCHING
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BNC JACK, NONSWITCHING
Search Keywords: 12743151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1274315-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
RF Connector Center Contact Plating Thickness:1270 µin
-
RF Connector Center Contact Plating Material:Silver
-
Operating Frequency:4 GHz
-
Dielectric Material:Polyphenylene
-
RF Connector Style:Jack
-
PCB Mount Orientation:Vertical
-
RF Connector Coupling Mechanism:Bayonet
-
PCB Mount Retention:Without
-
RF Interface:BNC
-
Detent:Without
-
Number of Coaxial Contacts:1
-
Impedance:50 Ω
-
RF Connector Center Contact Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
RF Contact Captivation Method:Mechanical
-
RF Connector Center Contact Underplating Material:Nickel
-
Packaging Method:Box
-
Body Plating Material:Tin-Lead
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:1
-
Grade:Commercial
-
Body Material:Zinc
-
Connector System:Cable-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.53 mm
-
Termination Post & Tail Length:.157 in, 4 mm
-
Profile Height from PCB:.945 in, 24 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$19.02
600
$10.04
900
$6.90
1,200 +
$6.77
Click for Quote
Log in
to unlock special pricing