- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1274291-2
1274291-2
TE Connectivity / AMP Brand
JACK,VERT,PCB,75OHM,BNC
Datasheet Accessories
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
JACK,VERT,PCB,75OHM,BNC
Search Keywords: 12742912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1274291-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:11.43 x 11.43 x 20.57 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.