- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1274291-1
1274291-1
TE Connectivity / AMP Brand
JACK,PCB,COML BNC, 75OHM
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
JACK,PCB,COML BNC, 75OHM
Search Keywords: 12742911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1274291-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:20.57 x 11.43 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
75
$14.37
150
$8.84
225
$7.00
300 +
$6.86
Click for Quote
Log in
to unlock special pricing