- Home ›
- All Products›
- 1247002-2
1247002-2
TE Connectivity / AMP Brand
MAGMATE "300 SERIE" WITH MULTISPRING PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAGMATE "300 SERIE" WITH MULTISPRING PIN
Search Keywords: 12470022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1247002-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Magnet Wire Size:26 – 22.5 AWG, .4 – .63 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Mating Pin Diameter:.031 in, .8 mm
-
Packaging Method:Reel , Reel/Carton
-
Terminal Height:.3 in, 7.6 mm
-
Product Length:.582 in, 14.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37500
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
37,500
$0.4603
75,000
$0.2351
112,500
$0.1600
150,000 +
$0.1568
Click for Quote
Log in
to unlock special pricing