Image is representational - see mfr. specs

MAGMATE "300 SERIE" WITH MULTISPRING PIN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MAGMATE "300 SERIE" WITH MULTISPRING PIN
Search Keywords: 12470002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1247000-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Terminal Orientation:
    Straight
  • Contact Underplating Material:
    Nickel
  • Terminal Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Mating Pin Diameter:
    .031 in, .8 mm
  • Stock Thickness (Magnet Wire Side):
    .013 in, .32 mm
  • Magnet Wire Size:
    33 – 31 AWG, .18 – .27 mm
  • Packaging Method:
    Reel , Reel/Carton
  • Compatible With Discrete Wire Type:
    Magnet Wire , Solid
  • Operating Temperature Range:
    -65 – 150 °C, -85 – 302 °F
  • Terminal Height:
    .3 in, 7.6 mm
  • Product Length:
    .582 in, 14.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
21 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
11,250
$0.4329
22,500
$0.2285
33,750
$0.1571
45,000 +
$0.1540
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!