- Home ›
- All Products›
- 1-2423324-2
1-2423324-2
TE Connectivity / AMP Brand
Header 2X6P Blue HCI 4.0 Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Header 2X6P Blue HCI 4.0 Pitch
Search Keywords: 124233242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2423324-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Material:PBT
-
Number of Signal Positions:12
-
Number of Positions:12
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rectangular Power Connector Type:Header
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.157 in, 4 mm
-
Housing Color:Light Blue
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin over Nickel
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Contact Current Rating (Max):9 A
-
Connector & Housing Type:Housing for Male Terminals
-
Row-to-Row Spacing:.234 in, 5.95 mm
-
Contact Retention Within Housing:With
-
Contact Type:Pin
-
Operating Voltage:300 VAC
-
Connector System:Wire-to-Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
100
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,000
$0.4791
6,000
$0.2948
9,000
$0.2334
12,000 +
$0.2288
Click for Quote
Log in
to unlock special pricing