- Home ›
- All Products›
- 1-2420266-0
TE Connectivity / AMP Brand
1-2420266-0
Socket HSG 2X5P Blue HCI 4.0 Pitch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2420266-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| UL Flammability Rating: | UL 94V-0 |
| Connector & Housing Type: | Housing for female terminals |
| Centerline (Pitch): | .157 in, 4 mm |
| Housing Color: | Light Blue |
| Packaging Method: | Bag |
| Number of Rows: | 2 |
| Number of Positions: | 10 |
| Rectangular Power Connector Type: | Housing |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Row-to-Row Spacing: | .234 in, 5.95 mm |
| Number of Signal Positions: | 10 |
| Connector System: | Wire-to-Board |
| Sealable: | No |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Retention Within Housing: | With |
| Contact Type: | Socket |
| Housing Material: | PBT |
| Operating Voltage: | 300 VAC |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |