- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1241978-2
TE Connectivity / AMP Brand
1241978-2
JPT A REC 2.8 Contact SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
JPT A REC 2.8 Contact SRC Sn
Search Keywords: 12419782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241978-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
2700 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11-13 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:30 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1241978-2 RoHS compliant?
Yes, 1241978-2 is RoHS compliant.
What is the lead time for 1241978-2?
The standard lead time for 1241978-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2700
Order Increment:
2700
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,700
$0.1617
5,400
$0.1594
8,100
$0.1571
10,800
$0.1528
27,000
$0.1394
51,300
$0.1248
102,600 +
$0.1245
Click for Quote
Log in
to unlock special pricing