- Home ›
- All Products›
- 1241978-1
1241978-1
TE Connectivity / AMP Brand
JPT A REC 2.8 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT A REC 2.8 Contact SRC Sn
Search Keywords: 12419781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241978-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
2700 -
Sealable:No
-
Terminal Transmits:25 – 40 A (Power)
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Locking Lance
-
Typical Current Rating:30 A
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Packaging Quantity:2700
-
Wire Size Search:11 AWG, 12 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Wire Size:13 – 11 AWG, 2.5 – 4 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Ships today, if you order in
Minimum Order Quantity:
2700
Order Increment:
2700
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,700
$0.2413
5,400
$0.2298
8,100
$0.2146
10,800
$0.2141
27,000
$0.2052
51,300
$0.2047
102,600 +
$0.2042
Click for Quote
Log in
to unlock special pricing