- Home ›
- All Products›
- 1241964-6
1241964-6
TE Connectivity / AMP Brand
STD TIM HOUSING 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
STD TIM HOUSING 6P
Search Keywords: 12419646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241964-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mating Retention:With
-
UL Flammability Rating:UL 94V-2
-
PCB Mount Retention:Without
-
Mating Retention Type:Latch
-
Keying & Polarized Rib Location:1b
-
Glow Wire Rating:Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA 6
-
Number of Rows:1
-
Number of Positions:6
-
Panel Mount Feature:Without
-
RAST Version:06-A
-
Connector Product Type:Housing
-
Packaging Method:Bag
-
Packaging Quantity:1500
-
Housing Entry Configuration:Both Ends Closed
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Strain Relief:Without
-
Connector Height:.452 in, 11.5 mm
-
Connector Length:1.181 in, 30 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Locking Latch Between Cavity Number:1&2, 4&5
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3,750
$1.536
7,500
$0.811
11,250
$0.558
15,000 +
$0.546
Click for Quote
Log in
to unlock special pricing