- Home ›
- All Products›
- 1241964-5
1241964-5
TE Connectivity / AMP Brand
5POS STD TIMER HOUSING W.INTERIOR LOCK.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5POS STD TIMER HOUSING W.INTERIOR LOCK.
Search Keywords: 12419645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241964-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Connector System:Wire-to-Wire
-
Centerline (Pitch):.197 in, 5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Sealable:No
-
Number of Positions:5
-
Circuit Application:Power & Signal
-
Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Product Type:Housing
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
-
Mating Retention Type:Lock
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
150
$1.2383
1,000
$1.2352
2,500
$1.2321
5,000
$1.2290
10,000
$0.6487
15,000
$0.4461
20,000 +
$0.4372
Click for Quote
Log in
to unlock special pricing