Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241961-3

STD TIM HOUSING MKII 2POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
STD TIM HOUSING MKII 2POS
Search Keywords: 12419613
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1241961-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 2
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241961-3 RoHS compliant?
Yes, 1241961-3 is RoHS compliant.
What is the lead time for 1241961-3?
The standard lead time for 1241961-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,465
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
800
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3352
250
$0.3344
500
$0.3336
800
$0.3327
1,600
$0.2496
2,400
$0.2329
3,200 +
$0.2283
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!