- Home ›
- All Products›
- 1241961-1
TE Connectivity / AMP Brand
1241961-1
STD TIM HOUSING MKII 2POS
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
STD TIM HOUSING MKII 2POS
Search Keywords: 12419611
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1241961-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3200 |
| Mating Retention Type: | Latch |
| Housing Material: | PA 6.6 |
| Connector Product Type: | Housing |
| UL Flammability Rating: | UL 94V-2 |
| Mating Retention: | With |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Termination Method to Wire & Cable: | Crimp |
| Panel Mount Feature: | Without |
| PCB Mount Retention: | Without |
| Number of Positions: | 2 |
| RAST Version: | None |
| Connector & Housing Type: | Receptacle |
| Connector System: | Wire-to-Board |
| Keying & Polarized Rib Location: | 1a,1b,2a,2b |
| Number of Rows: | 1 |
| Packaging Quantity: | 3200 |
| Glow Wire Rating: | Glow Wire |
| Sealable: | No |
| Connector Height: | .547 in, 13.9 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Connector Length: | 1 in, 25.5 mm |
| Centerline (Pitch): | .197 in, 5 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Packaging Method: | Box & Carton |
| Circuit Application: | Power & Signal |
| Locking Latch Between Cavity Number: | 1&2 |
| Primary Product Color: | Natural |
Tools/3D Models
+
Frequently Asked Questions
Is 1241961-1 RoHS compliant?
Yes, 1241961-1 is RoHS compliant.
What is the lead time for 1241961-1?
The standard lead time for 1241961-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,600
$0.5061
3,200
$0.3114
4,800
$0.2465
6,400 +
$0.2416
Click for Quote
Log in
to unlock special pricing