- Home ›
- All Products›
- 1241872-1
1241872-1
TE Connectivity / AMP Brand
JPT A REC 2.8 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT A REC 2.8 Contact SWS Sn
Search Keywords: 12418721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241872-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3500 -
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Typical Current Rating:30 A
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Tin (Sn)
-
Sealable:Yes
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Packaging Quantity:3500
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
MOQ for In Stock Qty:
2625
MOQ for out of Stock Qty:
2625
30 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,625
$0.1961
5,250
$0.1902
7,875
$0.1844
10,500 +
$0.1730
Click for Quote
Log in
to unlock special pricing