- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1241860-2
1241860-2
TE Connectivity / AMP Brand
MT3 REC 1.6 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT3 REC 1.6 Contact SRC Sn
Search Keywords: 12418602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241860-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Stamped
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$0.1569
6,000
$0.1547
12,000
$0.1483
30,000
$0.1275
54,000
$0.1272
102,000 +
$0.1268
Click for Quote
Log in
to unlock special pricing