- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1241857-5
1241857-5
TE Connectivity / AMP Brand
5 POS FASTIN/ON HOUSING PANEL MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5 POS FASTIN/ON HOUSING PANEL MOUNT
Search Keywords: 12418575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241857-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,606
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
200
$0.9840
1,000
$0.9815
2,500
$0.9791
5,200
$0.9767
10,400
$0.5154
15,600
$0.3545
20,800 +
$0.3474
Click for Quote
Log in
to unlock special pricing