- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1241846-2
1241846-2
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CF SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 1.6x0.6 CONTACT CF SRC Sn
Product Highlights:
- Contact
- Contact Gender = Tab
- Micro-Timer II Series, Multiple Contact Point (MCP) Series
- Wire Range = 1.50² [15] mm [AWG]
- Insulation Diameter, Range = 2.20 - 2.39 mm
Search Keywords: 12418462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241846-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:15 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,706
Can Ship immediately
Buy all 3,706 in-stock or the regular minimum order quantity of 5000
Stock lot only:
3706
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.1035
5,000
$0.0941
10,000
$0.0928
25,000
$0.0819
50,000
$0.0804
100,000
$0.0802
150,000 +
$0.0799
Click for Quote
Log in
to unlock special pricing