- Home ›
- All Products›
- 1241846-1
1241846-1
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CS SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 1.6x0.6 CONTACT CS SRC Sn
Product Highlights:
- Contact
- Contact Gender = Tab
- Micro-Timer II Series, Multiple Contact Point (MCP) Series
- Wire Range = 1.50² [15] mm [AWG]
- Insulation Diameter, Range = 2.20 - 2.39 mm
Search Keywords: 12418461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241846-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
5000 -
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Agency/Standard:DIN 72 551 Part 5 and 6
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Typical Current Rating:10 A
-
Terminal Type:Tab
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:5000
-
Wire Size Search:15 AWG, 1.5 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Mating Tab Width:.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:15 AWG, 1.5 mm²
-
Operating Temperature (Max):130 °C, 266 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:1.6mm
-
Tab Length:.88 in, 22.4 mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,500
$0.1420
5,000
$0.1210
10,000
$0.1151
25,000
$0.1148
50,000
$0.1145
100,000
$0.1142
150,000 +
$0.1140
Click for Quote
Log in
to unlock special pricing