- Home ›
- All Products›
- 1241844-2
1241844-2
TE Connectivity / AMP Brand
MT2 A REC 1.6 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT2 A REC 1.6 Contact SRC Sn
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Micro-Timer II Series
- Wire Range = 1.50² [15] mm [AWG]
- Insulation Diameter, Range = 2.20 - 2.39 mm
Search Keywords: 12418442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241844-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Packaging Quantity:5000
-
Typical Current Rating:10 A
-
Primary Locking Feature:Locking Lance
-
Sealable:No
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Wire Size:15 AWG, 1.5 mm²
-
Mating Tab Width:.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size Search:15 AWG, 1.5 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Tab Length:.753 in, 19.15 mm
-
Operating Temperature (Max):120 °C, 248 °F
-
Contact Size:1.6mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3,750
$0.2817
7,500
$0.1733
11,250
$0.1372
15,000 +
$0.1345
Click for Quote
Log in
to unlock special pricing