- Home ›
- All Products›
- 1241782-1
1241782-1
TE Connectivity / AMP Brand
8pos hybrid MQS .63 header 180deg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8pos hybrid MQS .63 header 180deg
Search Keywords: 12417821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241782-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Mating Tab Thickness:.024 in, .025 in, .6 mm, .63 mm
-
Centerline (Pitch):.1 in, .2 in, 2.54 mm, 5.08 mm
-
Number of Signal Positions:4
-
Profile Height from PCB:1.016 in, 25.8 mm
-
Packaging Type:Tray
-
PCB Mount Orientation:Vertical
-
Mating Tab Width:.025 in, .11 in, .63 mm, 2.8 mm
-
Number of Positions:8
-
Number of Rows:2
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Size:.63mm , 2.8mm
-
Connector System:Wire-to-Board
-
Circuit Application:Power & Signal
-
Interface Number:1452693
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1680
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,680
$6.14
3,360
$3.13
5,040
$2.13
6,720 +
$2.09
Click for Quote
Log in
to unlock special pricing