Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241765-2

16POS MIXED MQS REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
16POS MIXED MQS REC
Product Highlights:
  • Housing
  • Housing Gender = Receptacle
  • 16 Positions
  • Without Tab Contacts
  • Without 2.5mm Pin Diameter Contacts
Search Keywords: 12417652
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1241765-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241765-2 RoHS compliant?
Yes, 1241765-2 is RoHS compliant.
What is the lead time for 1241765-2?
The standard lead time for 1241765-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 312
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.96
250
$3.95
500
$3.94
1,000
$3.93
2,000
$2.08
3,000
$1.46
4,000 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!