- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1241732-2
TE Connectivity / AMP Brand
1241732-2
MT3 REC 1.6 Contact SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
MT3 REC 1.6 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Micro-Timer III
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 12417322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241732-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1241732-2 RoHS compliant?
Yes, 1241732-2 is RoHS compliant.
What is the lead time for 1241732-2?
The standard lead time for 1241732-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$0.1460
4,000
$0.1100
8,000
$0.1084
12,000
$0.1069
28,000
$0.0930
52,000
$0.0894
100,000
$0.0891
152,000 +
$0.0882
Click for Quote
Log in
to unlock special pricing
Accessories