- Home ›
- All Products›
- 1241727-1
1241727-1
TE Connectivity / AMP Brand
MQS SOCKET HOUSING 42P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MQS SOCKET HOUSING 42P
Search Keywords: 12417271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241727-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Rows:2
-
Primary Product Color:Black
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Circuit Application:Signal
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Serviceable:No
-
Number of Positions:42
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Width:.591 in, 15 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Mating Tab Width:.025 in, .63 mm
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Product Length:2.382 in, 60.5 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:With
-
Contact Size:.63mm
-
Housing Material:PBT GF
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Mating Alignment Type:Polarized
-
Connector Height:.85 in, 21.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$6.42
100
$1.91
150
$1.71
250
$1.63
500
$1.55
1,000
$1.43
25,000
$1.28
50,000 +
$1.19
Click for Quote
Log in
to unlock special pricing