- Home ›
- All Products›
- 1241680-1
1241680-1
TE Connectivity / AMP Brand
MODU IV REC.HSG 4POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MODU IV REC.HSG 4POS
Search Keywords: 12416801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241680-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Number of Rows:1
-
Mating Retention:With
-
Housing Material:PA 66
-
Number of Positions:4
-
PCB Mount Retention:Without
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Box
-
Connector System:Wire-to-Board
-
Contact Base Material:Beryllium Copper
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Voltage:250 VAC
-
Panel Mount Feature:Without
-
Packaging Quantity:5000
-
Connector Product Type:Housing
-
Mating Retention Type:Latch
-
Housing Entry Configuration:Both Ends Closed
-
Strain Relief:Without
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Contact Current Rating (Max):3 A
-
Connector Length:.53 in, 13.7 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.161 in, 4.1 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$1.655
10,000
$0.874
15,000
$0.601
20,000 +
$0.589
Click for Quote
Log in
to unlock special pricing