- Home ›
- All Products›
- 1241637-3
1241637-3
TE Connectivity / AMP Brand
6pos MQS .63 header 90deg
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
6pos MQS .63 header 90deg
Search Keywords: 12416373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241637-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Operating Temperature (Max):100 °C, 110 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Mating Tab Thickness:.025 in, .63 mm
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):7.5 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.157 in, 4 mm
-
Interface Number:114-18063-21
-
PCB Mount Orientation:Horizontal
-
Packaging Type:Carton
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Rows:2
-
Primary Product Color:Black
-
Number of Positions:6
-
Sealable:No
-
Contact Mating Area Plating Material:Tin
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Contact Type:Tab
-
Shielded:No
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
363
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
363
$8.66
725
$4.59
1,088
$3.23
1,450 +
$3.17
Click for Quote
Log in
to unlock special pricing