- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1241634-1
TE Connectivity / AMP Brand
1241634-1
4POS MQS REC COD Z
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4POS MQS REC COD Z
Product Highlights:
- Housing
- Number of Positions = 4
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 12416341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241634-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1241634-1 RoHS compliant?
Yes, 1241634-1 is RoHS compliant.
What is the lead time for 1241634-1?
The standard lead time for 1241634-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,628
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$0.2064
1,000
$0.1626
2,500
$0.1555
5,000
$0.1533
8,000
$0.1511
16,000
$0.1448
32,000
$0.1370
56,000 +
$0.1366
Click for Quote
Log in
to unlock special pricing