- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1241608-6
TE Connectivity / AMP Brand
1241608-6
MQS1,5 Ag rec CB unseal. 0,75-1,5
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
MQS1,5 Ag rec CB unseal. 0,75-1,5
Search Keywords: 12416086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241608-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:15-18 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1241608-6 RoHS compliant?
Yes, 1241608-6 is RoHS compliant.
What is the lead time for 1241608-6?
The standard lead time for 1241608-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,425
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
8500
18 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
100
$0.2748
2,500
$0.2309
5,000
$0.2286
8,500
$0.2263
17,000
$0.2257
25,500
$0.2240
34,000 +
$0.2196
Click for Quote
Log in
to unlock special pricing