- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1241608-1
TE Connectivity / AMP Brand
1241608-1
MQS1,5 Sn rec CB unseal. 0,75-1,5
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Not Sealed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241608-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
8500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:15-18 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp