Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241602-2

PQ5,2 Sn rec LL unseal. <2,5-4,0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
PQ5,2 Sn rec LL unseal. <2,5-4,0
Product Highlights:
  • Receptacle
  • Contact Style = None
  • Tin Contact Finish
  • Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
  • Not Sealed
Search Keywords: 12416022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1241602-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2300
Primary Locking Feature: Locking Lance
Crimp Type: F-Crimp
Packaging Method: Reel
Interface Plating: Tin (Sn)
Terminal Transmits: 41 – 100 A (High Power)
Agency/Standard: LV214
Packaging Quantity: 2300
Sealable: No
Typical Current Rating: 45 A
Termination Method to Wire & Cable: Crimp
Terminal Type: Receptacle
Receptacle Style: 180°
Operating Temperature Range: -40 – 130 °C, -40 – 266 °F
Operating Temperature (Max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
Wire Size: 12 – 11 AWG, 3 – 4 mm²
Mating Tab Width: .205 in, 5.2 mm
Mating Tab Thickness: .024 in, .63 mm
Wire Size Search: 11 AWG, 12 AWG, 3 mm², 4 mm²
Contact Size: 5.2mm
Wire Contact Termination Area Plating Material: Tin
Contact Fabrication: Stamped &amp; Formed
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241602-2 RoHS compliant?
Yes, 1241602-2 is RoHS compliant.
What is the lead time for 1241602-2?
The standard lead time for 1241602-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,300
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1725
Order Increment:
2300
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4307
1,725
$0.4296
3,450
$0.2644
5,175
$0.2093
6,900 +
$0.2051
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!