- Home ›
- All Products›
- 1241434-2
TE Connectivity / AMP Brand
1241434-2
121pos hybrid MQS .63 header 90deg
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
121pos hybrid MQS .63 header 90deg
Product Highlights:
- Header
- Number of Positions = 108 Pin/13 Tab
- Right Angle Mount Angle
- Header Type = Pin/Tab
Search Keywords: 12414342
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1241434-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
72 |
| Packaging Quantity: | 72 |
| Mating Tab Width: | .025 in, .11 in, .63 mm, 2.8 mm |
| Mating Tab Thickness: | .025 in, .031 in, .63 mm, .8 mm |
| PCB Mount Alignment: | With |
| Centerline (Pitch): | .1 in, .228 in, 2.54 mm, 5.8 mm |
| PCB Mount Orientation: | Horizontal |
| PCB Mount Retention: | With |
| Mounting Holes: | Without |
| Number of Rows: | 4 |
| Number of Signal Positions: | 108 |
| PCB Mount Retention Type: | Boardlock |
| Degree of Protection: | IP54K |
| Packaging Type: | Loose Piece |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Primary Product Color: | Black |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Number of Positions: | 121 |
| Sealable: | No |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Contact Size: | .63mm , 2.8mm |
| Contact Mating Area Plating Material: | Tin |
| Shielded: | No |
| Header Type: | Fully Shrouded |
| Circuit Application: | Power & Signal |
| Connector Width: | 1.772 in, 45 mm |
| Mating Alignment: | With |
| PCB Connector Assembly Type: | PCB Mount Header |
| Connector Length: | 1.358 in, 144 mm |
| Connector System: | Wire-to-Board |
| Connector Shape: | Rectangular |
| Interface Number: | 1355172-1 |
| Contact Type: | Tab |
Tools/3D Models
+
Frequently Asked Questions
Is 1241434-2 RoHS compliant?
Yes, 1241434-2 is RoHS compliant.
What is the lead time for 1241434-2?
The standard lead time for 1241434-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
72
$32.37
144
$17.13
216
$12.06
288 +
$11.81
Click for Quote
Log in
to unlock special pricing