Available Replacements
대체 포장
1241417-1 1241417-1 TE Connectivity / AMP Brand
1241417-1

TE Connectivity / AMP Brand

In Stock: 768

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241416-1

Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP)
  • Receptacle
  • MCP Series
  • Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
Search Keywords: 12414161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1241416-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: BE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Contact Type: Signal
Gender: SKT
Wire Size: 11-13 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Pre-Tin
Maximum Current Rating: 30 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241416-1 RoHS compliant?
Yes, 1241416-1 is RoHS compliant.
What is the lead time for 1241416-1?
The standard lead time for 1241416-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
22 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.2197
3,000
$0.2127
6,000
$0.2107
7,500
$0.2078
10,500
$0.2073
15,000
$0.2034
25,500 +
$0.1990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!